


SH30552P12F2000 | |
|---|---|
DigiKey Part Number | 4008-SH30552P12F2000-ND |
Manufacturer | |
Manufacturer Product Number | SH30552P12F2000 |
Description | SH3 MOTOR 055.2 KEY MLT BRK ANG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC Motor Servomotor 9000 RPM 670W Absolute 115 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | SH30552P12F2000 Models |
Category | Torque - Rated (oz-in / mNm) 109 / 770 |
Manufacturer Schneider Electric | Power - Rated 670W |
Series | Encoder Type Absolute |
Packaging Bulk | Size / Dimension Square - 2.165" x 2.165" (55.00mm x 55.00mm) |
Part Status Active | Diameter - Shaft 0.354" (9.00mm) |
Type AC Motor | Length - Shaft and Bearing 0.787" (20.00mm) |
Function Servomotor | Mounting Hole Spacing 1.575" (40.00mm) |
Motor Type Servo | Termination Style Connector |
RPM 9000 RPM | Features Brake, Key |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28,323.32000 | ¥28,323.32 |






