RXM2AB1FD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 20
Unit Price: ¥58.44000
Datasheet
General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
How-to select the right Zelio Relays delivering outstanding performances

RXM2AB1FD

DigiKey Part Number
4008-RXM2AB1FD-ND
Manufacturer
Manufacturer Product Number
RXM2AB1FD
Description
HARMONY, MINIATURE PLUG-IN RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXM2AB1FD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Test Button
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
88 VDC
Packaging
Box
Must Release Voltage
11 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
12 A
Approval Agency
CE, CSA, IECEE, GOST, Lloyd's, UL
Switching Voltage
250VAC, 28VDC - Max
Relay Type
Load - Max Switching
3000VA, 336W
Coil Resistance
13.44 kOhms
Coil Current
8.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1109550Phoenix Contact20277-1109550-ND¥58.44000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.92000¥57.92