General Purpose Relay DPDT (2 Form C) 220VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 220VAC Coil Socketable
RXG22M7

RXG22M7

DigiKey Part Number
4008-RXG22M7-ND
Manufacturer
Manufacturer Product Number
RXG22M7
Description
RELAY 2CO 5A@250VAC 220VAC COIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 220VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXG22M7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Test Button
Mfr
Termination Style
Plug In
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
176 VAC
Part Status
Active
Must Release Voltage
66 VAC
Mounting Type
Operate Time
20 ms
Coil Voltage
Release Time
20 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
5 A
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Switching Voltage
250VAC, 30VDC - Max
Approval Agency
CE, CSA, DNV-GL, EAC, UL
Load - Max Switching
1250VA, 150W
Relay Type
Coil Current
10.5 mA
Coil Resistance
21 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.11000¥134.11
Manufacturers Standard Package