


RPM42B7 | |
|---|---|
DigiKey Part Number | 4008-RPM42B7-ND |
Manufacturer | |
Manufacturer Product Number | RPM42B7 |
Description | HARMONY, POWER PLUG-IN RELAY, 15 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RPM42B7 Models |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VAC |
Packaging Box | Must Release Voltage 3.6 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 15 A | Approval Agency CSA, EAC, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 3750VA, 420W | Coil Resistance 80 Ohms |
Coil Current 300 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.48000 | ¥116.48 |




