


RPF2AF7 | |
|---|---|
DigiKey Part Number | 4008-RPF2AF7-ND |
Manufacturer | |
Manufacturer Product Number | RPF2AF7 |
Description | HARMONY, POWER RELAY, DIN RAIL/P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - Multiple Sizes |
Series | Must Release Voltage 18 VAC |
Packaging Box | Operate Time 25 ms |
Part Status Active | Release Time 25 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPST-NO (2 Form A) | Approval Agency CE, CSA, GOST, UL |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 250VAC, 28VDC - Max | Coil Resistance 4.25 kOhms |
Load - Max Switching 6250VA, 700W | Base Product Number |
Coil Current 28.2 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.61000 | ¥113.61 |




