
RM35JA32MR | |
|---|---|
DigiKey Part Number | 4008-RM35JA32MR-ND |
Manufacturer | |
Manufacturer Product Number | RM35JA32MR |
Description | AMP MON RELAY,24-240VAC IN,8ADPD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 24 ~ 240VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | RM35JA32MR Models |
Category | Delay Time 0.1 Sec ~ 30 Sec |
Manufacturer Schneider Electric | Voltage - Supply 24 ~ 240VAC/DC |
Series | Output Type Relay |
Packaging Box | Circuit DPDT (2 Form C) |
Part Status Active | Contact Rating @ Voltage 8A @ 250VAC |
Type Current Sensing AC/DC | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 50°C |
Trip Range 0.15 ~ 15A AC/DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,410.59000 | ¥1,410.59 |




