Voltage Sensing DC 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM17UAS14

DigiKey Part Number
4008-RM17UAS14-ND
Manufacturer
Manufacturer Product Number
RM17UAS14
Description
SINGLE PHASE RELAY 250V 5AMP RM1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Voltage Sensing DC 12VDC
Datasheet
 Datasheet
EDA/CAD Models
RM17UAS14 Models
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 10 Sec
Manufacturer
Schneider Electric
Voltage - Supply
12VDC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 250VAC/250VDC
Type
Voltage Sensing DC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 50°C
Trip Range
9 ~ 15V DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,400.22000¥1,400.22
Manufacturers Standard Package