On-Delay Time Delay Relay 0.1 Sec ~ 100 Hrs Delay 20A @ 250VAC/DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
On-Delay Time Delay Relay 0.1 Sec ~ 100 Hrs Delay 20A @ 250VAC/DC DIN Rail
Easy and Time Saving Installation with Spring Terminal Timing Relays
Gain Unmatched Efficiency with Zelio NFC Timer Relay

RE17LAMW

DigiKey Part Number
4008-RE17LAMW-ND
Manufacturer
Manufacturer Product Number
RE17LAMW
Description
RELAY TIME DELAY 100HR 20A 250V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay 0.1 Sec ~ 100 Hrs Delay 20A @ 250VAC/DC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
RE17LAMW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
0.1 Sec ~ 100 Hrs
Manufacturer
Schneider Electric
Contact Rating @ Voltage
20A @ 250VAC/DC
Series
Voltage - Supply
24 ~ 240VAC/DC
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Timing Adjustment Method
Screwdriver Slot
Mounting Type
DIN Rail
Timing Initiate Method
Input Voltage
Relay Type
Solid State Relay
Base Product Number
Function
On-Delay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥391.96000¥391.96
Manufacturers Standard Package