
NSYSDT5 | |
|---|---|
DigiKey Part Number | 4008-NSYSDT5-ND |
Manufacturer | |
Manufacturer Product Number | NSYSDT5 |
Description | FOLDING SUPPORT TRAY GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Folding Support Tray Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSDT5 Models |
Category | Color Gray |
Manufacturer Schneider Electric | Material Metal, Steel |
Packaging Box | For Use With/Related Products Multi-Purpose |
Part Status Active | Ventilation Non-Vented |
Type Folding Support Tray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥889.51000 | ¥889.51 |











