Circuit Breaker Thermal Magnetic 40A 240 V AC 250 V DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9F42240

DigiKey Part Number
4008-M9F42240-ND
Manufacturer
Manufacturer Product Number
M9F42240
Description
CIR BRKR THERM-MAG 240VAC/250VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 40A 240 V AC 250 V DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
M9F42240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
40A
Manufacturer
Schneider Electric
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Toggle
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA C22.2 No 5, EN 60947-2, GB 14048.2, IEC 60947-2, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,285.64000¥2,285.64
Manufacturers Standard Package