
M9F22105 | |
|---|---|
DigiKey Part Number | 4008-M9F22105-ND |
Manufacturer | |
Manufacturer Product Number | M9F22105 |
Description | CIR BRKR THERM-MAG 415VAC/65VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 415 V AC 65 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F22105 Models |
Category | Current Rating (Amps) 5A |
Manufacturer Schneider Electric | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 65 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, EN 60947-2, GB 14048.2, IEC 60947-2, UL1077 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥898.23000 | ¥898.23 |













