
LC1F1250P7 | |
|---|---|
DigiKey Part Number | 4008-LC1F1250P7-ND |
Manufacturer | |
Manufacturer Product Number | LC1F1250P7 |
Description | 1250A CONTACTOR 3P 230V 50/60HZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 1.26 kA 230VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1F1250P7 Models |
Category | Contact Rating (Current) 1.26 kA |
Manufacturer Schneider Electric | Switching Voltage 690VAC, 460VDC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -5°C ~ 40°C |
Part Status Active | Must Operate Voltage 195.5 VAC |
Mounting Type Chassis Mount | Must Release Voltage 57.5 VAC |
Coil Voltage 230VAC | Operate Time 80 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 200 ms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72,077.56000 | ¥72,077.56 |
















