



LC1D32BL | |
|---|---|
DigiKey Part Number | 4008-LC1D32BL-ND |
Manufacturer | |
Manufacturer Product Number | LC1D32BL |
Description | TESYS 3P CTR 32A AC3 15KW 1NO1NC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1D32BL Models |
Category | Contact Rating (Current) 32 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts, Diode |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type Chassis Mount | Operate Time 88.55 ms |
Coil Voltage 24VDC | Release Time 30 ms |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,995.14000 | ¥1,995.14 |























