


ATSU01N232LT | |
|---|---|
DigiKey Part Number | 4008-ATSU01N232LT-ND |
Manufacturer | |
Manufacturer Product Number | ATSU01N232LT |
Description | SOFT STARTER FOR ASYNCHRONOUS MO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 180V ~ 528V Supply 32A 200 ~ 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATSU01N232LT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 480V | |
Current - Output | 32A | |
Wattage - Load | 15000 W | |
Voltage - Supply | 180V ~ 528V | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 50°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,701.63000 | ¥2,701.63 |














