Human Machine Interface (HMI) Touchscreen 5.7" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMISTU855

DigiKey Part Number
4008-HMISTU855-ND
Manufacturer
Manufacturer Product Number
HMISTU855
Description
TOUCH PANEL SCREEN 5"7 COLOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.7" Color
Datasheet
 Datasheet
EDA/CAD Models
HMISTU855 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
Schneider Electric
Case Color
Blue
Series
Operating Temperature
0°C ~ 50°C
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant; NEMA 4X
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
5.7"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,851.66000¥9,851.66
Manufacturers Standard Package