Human Machine Interface (HMI) Touchscreen 4.3" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 4.3" Color
Harmony STO - The Most Compact HMI

HMISTO715

DigiKey Part Number
4008-HMISTO715-ND
Manufacturer
Manufacturer Product Number
HMISTO715
Description
4.3" COLOR TOUCH PANEL RS232/485
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 4.3" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
Schneider Electric
Case Color
Blue
Series
Operating Temperature
0°C ~ 50°C
Packaging
Bulk
Ingress Protection
IP65F - Dust Tight, Oil and Water Resistant
Part Status
Active
Voltage - Supply
12 ~ 24VDC
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
4.3"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,895.39000¥4,895.39
Manufacturers Standard Package