


ATV930D45S6 | |
|---|---|
DigiKey Part Number | 4008-ATV930D45S6-ND |
Manufacturer | |
Manufacturer Product Number | ATV930D45S6 |
Description | ATV930IP20 60HP 600V VARIABLE SP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 600V 62A 44.742 kW Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV930D45S6 Models |
Category | Voltage - Load 600V |
Manufacturer Schneider Electric | Current - Output 62A |
Series | Wattage - Load 44.742 kW |
Packaging Bulk | Operating Temperature -15°C ~ 60°C |
Part Status Active | Ingress Protection IP20 |
Mounting Type Chassis Mount | Approval Agency CSA, TUV, UL |
Number of Motors 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103,609.79000 | ¥103,609.79 |








