D-Sub Cable Assembly DB9 Gray, Individual (Round) 19.69' (6.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302049

DigiKey Part Number
277-14589-ND
Manufacturer
Manufacturer Product Number
2302049
Description
CABLE ASSY DB09 SHIELDED GRAY 6M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 19.69' (6.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
EDA/CAD Models
2302049 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9
Manufacturer
Phoenix Contact
Number of Positions
9
Series
Length
19.69' (6.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray, Individual (Round)
1st Connector
Receptacle, Female Sockets
Usage
Communication
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥717.84000¥717.84
Manufacturers Standard Package