USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-A-S-S-B-SM2-R-TR

DigiKey Part Number
612-USB-A-S-S-B-SM2-R-TR-ND - Tape & Reel (TR)
612-USB-A-S-S-B-SM2-R-TRCT-ND - Cut Tape (CT)
612-USB-A-S-S-B-SM2-R-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-A-S-S-B-SM2-R-TR
Description
USB 2.0 INTERFACE, TYPE A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Features
Board Guide, Solder Retention
Series
Operating Temperature
-50°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1500
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 283
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.81000¥24.81
10¥21.09700¥210.97
25¥19.77200¥494.30
50¥18.82920¥941.46
100¥17.92850¥1,792.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥14.10036¥3,525.09
500¥12.72554¥6,362.77
Manufacturers Standard Package