


LTC2965IDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2965IDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2965IDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC2965IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2965IDD#TRPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2965IDD#TRPBF Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Open Drain or Open Collector |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-WFDFN Exposed Pad |
Type Monitor | Supplier Device Package 8-DFN (3x3) |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.02000 | ¥63.02 |
| 10 | ¥48.64400 | ¥486.44 |
| 25 | ¥45.05480 | ¥1,126.37 |
| 100 | ¥41.11430 | ¥4,111.43 |
| 250 | ¥39.98376 | ¥9,995.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥36.18663 | ¥90,466.57 |










