
TSW-203-07-F-S | |
|---|---|
DigiKey Part Number | TSW-203-07-F-S-ND |
Manufacturer | |
Manufacturer Product Number | TSW-203-07-F-S |
Description | CONN HEADER VERT 3POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-203-07-F-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 50 | ¥4.03580 | ¥201.79 |
| 100 | ¥3.25840 | ¥325.84 |
| 500 | ¥2.77872 | ¥1,389.36 |
| 1,000 | ¥2.19982 | ¥2,199.82 |
| 2,000 | ¥2.00961 | ¥4,019.22 |
| 5,000 | ¥2.00547 | ¥10,027.35 |






