Connector Header Through Hole 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-148-17-T-S

DigiKey Part Number
SAM1067-48-ND
Manufacturer
Manufacturer Product Number
TSW-148-17-T-S
Description
CONN HEADER VERT 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-148-17-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.620" (15.75mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Overall Contact Length
0.830" (21.08mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 243
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.17000¥30.17
10¥25.65000¥256.50
100¥21.80110¥2,180.11
500¥19.46008¥9,730.04
1,000¥18.53159¥18,531.59
5,000¥16.54413¥82,720.65
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 4297
Unit Price: ¥21.17000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 160
Unit Price: ¥30.71000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: ¥29.63000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 100
Unit Price: ¥29.10000
CONN HEADER VERT 45POS 2.54MM
In-Stock: 0
Unit Price: ¥28.56000