Connector Header Through Hole 46 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-123-07-T-D

DigiKey Part Number
SAM1034-23-ND
Manufacturer
Manufacturer Product Number
TSW-123-07-T-D
Description
CONN HEADER VERT 46POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 46 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-123-07-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Contact Length - Post
0.100" (2.54mm)
Part Status
Active
Overall Contact Length
0.430" (10.92mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 670
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.53000¥24.53
10¥20.84200¥208.42
100¥17.70870¥1,770.87
500¥15.80696¥7,903.48
1,000¥15.05278¥15,052.78
5,000¥13.43824¥67,191.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 8POS 2.54MM
In-Stock: 407
Unit Price: ¥6.89000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 48
Unit Price: ¥7.88000
CONN HEADER VERT 18POS 2.54MM
In-Stock: 351
Unit Price: ¥11.73000
CONN HEADER VERT 100POS 2.54MM
In-Stock: 1092
Unit Price: ¥26.55000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 160
Unit Price: ¥46.82000