Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-118-17-T-D

DigiKey Part Number
SAM1066-18-ND
Manufacturer
Manufacturer Product Number
TSW-118-17-T-D
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-118-17-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.620" (15.75mm)
Packaging
Bulk
Contact Length - Post
0.110" (2.79mm)
Part Status
Active
Overall Contact Length
0.830" (21.08mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 784
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.73000¥23.73
10¥20.15300¥201.53
100¥17.12410¥1,712.41
500¥15.28502¥7,642.51
1,000¥14.55563¥14,555.63
5,000¥12.99445¥64,972.25
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 805
Unit Price: ¥32.58000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: ¥56.04000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 0
Unit Price: ¥55.06000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: ¥53.99000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: ¥53.00000