36 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-118-03-T-D

DigiKey Part Number
SAM1204-18-ND
Manufacturer
Manufacturer Product Number
SSQ-118-03-T-D
Description
CONN RCPT 36POS 0.1 TIN PCB
Customer Reference
Detailed Description
36 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-118-03-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.394" (10.00mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 105°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Voltage Rating
465VAC, 655VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Factory Stock: 484
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.30000¥39.30
10¥33.41200¥334.12
100¥28.39310¥2,839.31
500¥25.34498¥12,672.49
1,000¥24.13607¥24,136.07
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 TIN PCB
In-Stock: 871
Unit Price: ¥59.21000
CONN RCPT 98POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥95.17000
CONN RCPT 96POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥93.38000
CONN RCPT 94POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥91.68000
CONN RCPT 92POS 0.1 TIN PCB
In-Stock: 121
Unit Price: ¥89.89000