
TSW-118-05-T-S | |
|---|---|
DigiKey Part Number | SAM1019-18-ND |
Manufacturer | |
Manufacturer Product Number | TSW-118-05-T-S |
Description | CONN HEADER VERT 18POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-118-05-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.105" (2.67mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bulk | Overall Contact Length 0.335" (8.51mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.71000 | ¥12.71 |
| 10 | ¥10.77000 | ¥107.70 |
| 100 | ¥9.14890 | ¥914.89 |
| 500 | ¥8.16642 | ¥4,083.21 |
| 1,000 | ¥7.77653 | ¥7,776.53 |
| 5,000 | ¥6.94207 | ¥34,710.35 |
| 10,000 | ¥6.61107 | ¥66,110.70 |




















