Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-114-14-G-S

DigiKey Part Number
SAM1053-14-ND
Manufacturer
Manufacturer Product Number
TSW-114-14-G-S
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-114-14-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.320" (8.13mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.530" (13.46mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1,082
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.80000¥24.80
10¥21.08400¥210.84
100¥17.92000¥1,792.00
500¥15.99606¥7,998.03
1,000¥15.23291¥15,232.91
5,000¥13.59905¥67,995.25
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 1033
Unit Price: ¥48.79000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: ¥73.50000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: ¥72.16000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: ¥70.82000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: ¥69.47000