
TSW-110-07-S-D | |
|---|---|
DigiKey Part Number | SAM1032-10-ND |
Manufacturer | |
Manufacturer Product Number | TSW-110-07-S-D |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-110-07-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146256-0 | TE Connectivity AMP Connectors | 3,123 | A121490-ND | ¥33.66000 | Similar |
| 929665-01-10-I | 3M | 337 | 3M156307-20-ND | ¥41.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.77000 | ¥29.77 |
| 10 | ¥25.26500 | ¥252.65 |
| 100 | ¥21.47470 | ¥2,147.47 |
| 500 | ¥19.16936 | ¥9,584.68 |
| 1,000 | ¥18.25478 | ¥18,254.78 |
| 5,000 | ¥16.29724 | ¥81,486.20 |





















