Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-108-07-S-D

DigiKey Part Number
SAM1032-08-ND
Manufacturer
Manufacturer Product Number
TSW-108-07-S-D
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-108-07-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Overall Contact Length
0.430" (10.92mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,186
Factory Stock: 6,638
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.64000¥24.64
10¥20.92300¥209.23
100¥17.77880¥1,777.88
500¥15.86946¥7,934.73
1,000¥15.11234¥15,112.34
5,000¥13.49146¥67,457.30
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 680
Unit Price: ¥73.52000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: ¥120.91000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 100
Unit Price: ¥118.76000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: ¥116.52000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 0
Unit Price: ¥114.29000