Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-101-23-T-D

DigiKey Part Number
SAM1074-01-ND
Manufacturer
Manufacturer Product Number
TSW-101-23-T-D
Description
CONN HEADER VERT 2POS
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
TSW-101-23-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Series
Contact Length - Post
0.115" (2.92mm)
Packaging
Bulk
Overall Contact Length
0.445" (11.30mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 381
Factory Stock: 4,464
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
10¥3.25900¥32.59
100¥2.76910¥276.91
500¥2.47098¥1,235.49
1,000¥2.35299¥2,352.99
5,000¥2.10028¥10,501.40
10,000¥2.00005¥20,000.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 234
Unit Price: ¥27.87000
CONN HEADER VERT 98POS 2.54MM
In-Stock: 100
Unit Price: ¥48.88000
CONN HEADER VERT 96POS 2.54MM
In-Stock: 160
Unit Price: ¥47.99000
CONN HEADER VERT 94POS 2.54MM
In-Stock: 0
Unit Price: ¥47.09000
CONN HEADER VERT 92POS 2.54MM
In-Stock: 181
Unit Price: ¥46.20000