
TMM-143-01-T-D | |
|---|---|
DigiKey Part Number | SAM1177-43-ND |
Manufacturer | |
Manufacturer Product Number | TMM-143-01-T-D |
Description | CONN HEADER VERT 86POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 86 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-143-01-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Overall Contact Length 0.323" (8.20mm) |
Connector Type | Insulation Height 0.059" (1.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.34000 | ¥54.34 |
| 10 | ¥46.14300 | ¥461.43 |
| 100 | ¥39.21970 | ¥3,921.97 |
| 500 | ¥35.01082 | ¥17,505.41 |
| 1,000 | ¥33.34112 | ¥33,341.12 |








