Connector Header Through Hole 92 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-146-01-T-D

DigiKey Part Number
SAM1177-46-ND
Manufacturer
Manufacturer Product Number
TMM-146-01-T-D
Description
CONN HEADER VERT 92POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 92 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-146-01-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.126" (3.20mm)
Packaging
Bulk
Contact Length - Post
0.138" (3.50mm)
Part Status
Active
Overall Contact Length
0.323" (8.20mm)
Connector Type
Insulation Height
0.059" (1.50mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.66000¥57.66
10¥48.97200¥489.72
100¥41.62090¥4,162.09
500¥37.15414¥18,577.07
1,000¥35.38219¥35,382.19
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2MM
In-Stock: 1147
Unit Price: ¥37.71000
CONN HEADER VERT 98POS 2MM
In-Stock: 0
Unit Price: ¥60.97000
CONN HEADER VERT 96POS 2MM
In-Stock: 0
Unit Price: ¥59.81000
CONN HEADER VERT 94POS 2MM
In-Stock: 0
Unit Price: ¥58.73000
CONN HEADER VERT 90POS 2MM
In-Stock: 0
Unit Price: ¥56.49000