Connector Header Through Hole 80 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-140-01-S-D

DigiKey Part Number
SAM1175-40-ND
Manufacturer
Manufacturer Product Number
TMM-140-01-S-D
Description
CONN HEADER VERT 80POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-140-01-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.126" (3.20mm)
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Bulk
Overall Contact Length
0.323" (8.20mm)
Part Status
Active
Insulation Height
0.059" (1.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 340
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.95000¥132.95
10¥113.02100¥1,130.21
100¥96.07030¥9,607.03
500¥85.76612¥42,883.06
1,000¥81.67807¥81,678.07
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 100POS 2MM
In-Stock: 93
Unit Price: ¥91.55000
CONN HEADER VERT 98POS 2MM
In-Stock: 0
Unit Price: ¥159.72000
CONN HEADER VERT 96POS 2MM
In-Stock: 224
Unit Price: ¥156.76000
CONN HEADER VERT 94POS 2MM
In-Stock: 0
Unit Price: ¥153.81000
CONN HEADER VERT 92POS 2MM
In-Stock: 0
Unit Price: ¥150.86000