80 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
SMM-140-02-S-D
SMM-140-02-S-D

SMM-140-02-S-D

DigiKey Part Number
SAM1243-40-ND
Manufacturer
Manufacturer Product Number
SMM-140-02-S-D
Description
CONN RCPT 80POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SMM-140-02-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.140" (3.56mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.2A per Contact
Number of Positions Loaded
All
Voltage Rating
350VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM-140-02-L-DSamtec Inc.84SMM-140-02-L-D-ND¥116.77000Similar
In-Stock: 23
Factory Stock: 994
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.99000¥153.99
10¥145.80000¥1,458.00
25¥137.19920¥3,429.98
50¥129.26000¥6,463.00
100¥128.51570¥12,851.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 78POS 0.079 GOLD SMD
In-Stock: 117
Unit Price: ¥238.86000
CONN RCPT 76POS 0.079 GOLD SMD
In-Stock: 117
Unit Price: ¥233.31000
CONN RCPT 74POS 0.079 GOLD SMD
In-Stock: 117
Unit Price: ¥227.76000
CONN RCPT 72POS 0.079 GOLD SMD
In-Stock: 118
Unit Price: ¥222.12000
CONN RCPT 70POS 0.079 GOLD SMD
In-Stock: 118
Unit Price: ¥216.57000