
TMM-139-01-T-D-SM | |
|---|---|
DigiKey Part Number | SAM1171-39-ND |
Manufacturer | |
Manufacturer Product Number | TMM-139-01-T-D-SM |
Description | CONN HEADER SMD 78POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 78 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-139-01-T-D-SM Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.2A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.46000 | ¥58.46 |
| 10 | ¥49.69700 | ¥496.97 |
| 100 | ¥42.24040 | ¥4,224.04 |
| 500 | ¥37.70742 | ¥18,853.71 |
| 1,000 | ¥35.90924 | ¥35,909.24 |











