
TMM-146-01-T-D-SM | |
|---|---|
DigiKey Part Number | SAM1171-46-ND |
Manufacturer | |
Manufacturer Product Number | TMM-146-01-T-D-SM |
Description | CONN HEADER SMD 92POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 92 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-146-01-T-D-SM Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.2A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.68000 | ¥67.68 |
| 10 | ¥57.51300 | ¥575.13 |
| 100 | ¥48.88520 | ¥4,888.52 |
| 500 | ¥43.63922 | ¥21,819.61 |
| 1,000 | ¥41.55831 | ¥41,558.31 |








