Connector Header Surface Mount 74 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-137-01-T-D-SM

DigiKey Part Number
SAM1171-37-ND
Manufacturer
Manufacturer Product Number
TMM-137-01-T-D-SM
Description
CONN HEADER SMD 74POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 74 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-137-01-T-D-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.126" (3.20mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3.2A per Contact
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.87000¥55.87
10¥47.44100¥474.41
100¥40.32450¥4,032.45
500¥35.99670¥17,998.35
1,000¥34.28018¥34,280.18
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 100POS 2MM
In-Stock: 271
Unit Price: ¥43.00000
CONN HEADER SMD 98POS 2MM
In-Stock: 0
Unit Price: ¥71.62000
CONN HEADER SMD 96POS 2MM
In-Stock: 0
Unit Price: ¥70.28000
CONN HEADER SMD 94POS 2MM
In-Stock: 0
Unit Price: ¥69.03000
CONN HEADER SMD 92POS 2MM
In-Stock: 0
Unit Price: ¥67.68000