
TMM-136-01-T-D | |
|---|---|
DigiKey Part Number | SAM1177-36-ND |
Manufacturer | |
Manufacturer Product Number | TMM-136-01-T-D |
Description | CONN HEADER VERT 72POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 72 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-136-01-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Overall Contact Length 0.323" (8.20mm) |
Connector Type | Insulation Height 0.059" (1.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.47000 | ¥46.47 |
| 10 | ¥39.49100 | ¥394.91 |
| 100 | ¥33.56240 | ¥3,356.24 |
| 500 | ¥29.95980 | ¥14,979.90 |
| 1,000 | ¥28.53084 | ¥28,530.84 |











