Connector Header Through Hole 35 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-135-01-G-S

DigiKey Part Number
SAM1174-35-ND
Manufacturer
Manufacturer Product Number
TMM-135-01-G-S
Description
CONN HEADER VERT 35POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 35 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-135-01-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.126" (3.20mm)
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Overall Contact Length
0.323" (8.20mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.54000¥59.54
10¥50.57500¥505.75
100¥42.98800¥4,298.80
500¥38.37458¥19,187.29
1,000¥36.54444¥36,544.44
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 5POS 2MM
In-Stock: 150
Unit Price: ¥11.91000
CONN HEADER VERT 50POS 2MM
In-Stock: 1374
Unit Price: ¥65.50000
CONN HEADER VERT 49POS 2MM
In-Stock: 224
Unit Price: ¥80.22000
CONN HEADER VERT 48POS 2MM
In-Stock: 0
Unit Price: ¥78.79000
CONN HEADER VERT 47POS 2MM
In-Stock: 0
Unit Price: ¥77.35000