
MMS-135-01-T-SV | |
|---|---|
DigiKey Part Number | SAM1234-35-ND |
Manufacturer | |
Manufacturer Product Number | MMS-135-01-T-SV |
Description | CONN RCPT 35POS 0.079 TIN PCB |
Customer Reference | |
Detailed Description | 35 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.175" (4.45mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.58000 | ¥80.58 |
| 10 | ¥68.47100 | ¥684.71 |
| 100 | ¥58.19980 | ¥5,819.98 |
| 500 | ¥51.95498 | ¥25,977.49 |
| 1,000 | ¥49.47817 | ¥49,478.17 |










