
TMM-120-01-T-D | |
|---|---|
DigiKey Part Number | SAM1177-20-ND |
Manufacturer | |
Manufacturer Product Number | TMM-120-01-T-D |
Description | CONN HEADER VERT 40POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-120-01-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Overall Contact Length 0.323" (8.20mm) |
Connector Type | Insulation Height 0.059" (1.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.02000 | ¥28.02 |
| 10 | ¥23.82400 | ¥238.24 |
| 100 | ¥20.24870 | ¥2,024.87 |
| 500 | ¥18.07418 | ¥9,037.09 |
| 1,000 | ¥17.21176 | ¥17,211.76 |
| 5,000 | ¥15.36581 | ¥76,829.05 |















