Connector Header Surface Mount 5 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-105-01-T-S-SM

DigiKey Part Number
SAM1172-05-ND
Manufacturer
Manufacturer Product Number
TMM-105-01-T-S-SM
Description
CONN HEADER SMD 5POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-105-01-T-S-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.126" (3.20mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.2A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Factory Stock: 538
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥6.45500¥64.55
100¥5.48540¥548.54
500¥4.89578¥2,447.89
1,000¥4.66202¥4,662.02
5,000¥4.16159¥20,807.95
10,000¥3.96308¥39,630.80
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 50POS 2MM
In-Stock: 1463
Unit Price: ¥26.55000
CONN HEADER SMD 49POS 2MM
In-Stock: 0
Unit Price: ¥44.67000
CONN HEADER SMD 48POS 2MM
In-Stock: 0
Unit Price: ¥43.96000
CONN HEADER SMD 47POS 2MM
In-Stock: 0
Unit Price: ¥43.15000
CONN HEADER SMD 46POS 2MM
In-Stock: 0
Unit Price: ¥42.35000