
SQT-105-01-L-S-RA | |
|---|---|
DigiKey Part Number | SAM1248-05-ND |
Manufacturer | |
Manufacturer Product Number | SQT-105-01-L-S-RA |
Description | CONN RCPT 5P 0.079 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQT-105-01-L-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.079" (2.00mm) |
Connector Type | Contact Length - Post 0.090" (2.29mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.76000 | ¥15.76 |
| 10 | ¥13.41100 | ¥134.11 |
| 100 | ¥11.39700 | ¥1,139.70 |
| 500 | ¥10.17276 | ¥5,086.38 |
| 1,000 | ¥9.68716 | ¥9,687.16 |
| 5,000 | ¥8.64786 | ¥43,239.30 |
| 10,000 | ¥8.23558 | ¥82,355.80 |










