
TMM-105-01-T-D | |
|---|---|
DigiKey Part Number | SAM1177-05-ND |
Manufacturer | |
Manufacturer Product Number | TMM-105-01-T-D |
Description | CONN HEADER VERT 10POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-105-01-T-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.126" (3.20mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Overall Contact Length 0.323" (8.20mm) |
Connector Type | Insulation Height 0.059" (1.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.58000 | ¥9.58 |
| 10 | ¥8.12000 | ¥81.20 |
| 100 | ¥6.90260 | ¥690.26 |
| 500 | ¥6.16100 | ¥3,080.50 |
| 1,000 | ¥5.86689 | ¥5,866.89 |
| 5,000 | ¥5.23725 | ¥26,186.25 |
| 10,000 | ¥4.98745 | ¥49,874.50 |























