Connector Header Surface Mount 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-105-01-T-D-SM

DigiKey Part Number
SAM1171-05-ND
Manufacturer
Manufacturer Product Number
TMM-105-01-T-D-SM
Description
CONN HEADER SMD 10POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-105-01-T-D-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.126" (3.20mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3.2A per Contact
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 538
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥9.22100¥92.21
100¥7.83910¥783.91
500¥6.99648¥3,498.24
1,000¥6.66244¥6,662.44
5,000¥5.94750¥29,737.50
10,000¥5.66387¥56,638.70
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 100POS 2MM
In-Stock: 271
Unit Price: ¥43.00000
CONN HEADER SMD 98POS 2MM
In-Stock: 0
Unit Price: ¥71.62000
CONN HEADER SMD 96POS 2MM
In-Stock: 0
Unit Price: ¥70.28000
CONN HEADER SMD 94POS 2MM
In-Stock: 0
Unit Price: ¥69.03000
CONN HEADER SMD 92POS 2MM
In-Stock: 0
Unit Price: ¥67.68000