Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-116-05-T-S

DigiKey Part Number
SAM1099-16-ND
Manufacturer
Manufacturer Product Number
TLW-116-05-T-S
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-116-05-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.105" (2.67mm)
Series
Contact Length - Post
0.170" (4.32mm)
Packaging
Bulk
Overall Contact Length
0.335" (8.51mm)
Part Status
Active
Insulation Height
0.060" (1.52mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5.2A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 579
Factory Stock: 784
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.50000¥26.50
10¥22.50700¥225.07
100¥19.12690¥1,912.69
500¥17.07326¥8,536.63
1,000¥16.25864¥16,258.64
5,000¥14.51487¥72,574.35
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 408
Unit Price: ¥33.91000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: ¥57.12000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: ¥55.87000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: ¥54.52000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 916
Unit Price: ¥53.27000