Connector Header Through Hole 38 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-138-05-T-S

DigiKey Part Number
SAM1099-38-ND
Manufacturer
Manufacturer Product Number
TLW-138-05-T-S
Description
CONN HEADER VERT 38POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TLW-138-05-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.105" (2.67mm)
Series
Contact Length - Post
0.170" (4.32mm)
Packaging
Bulk
Overall Contact Length
0.335" (8.51mm)
Part Status
Active
Insulation Height
0.060" (1.52mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5.2A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.87000¥55.87
10¥47.45900¥474.59
100¥40.33350¥4,033.35
500¥36.00494¥18,002.47
1,000¥34.28797¥34,287.97
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 408
Unit Price: ¥33.91000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: ¥57.12000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: ¥54.52000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 916
Unit Price: ¥53.27000
CONN HEADER VERT 35POS 2.54MM
In-Stock: 0
Unit Price: ¥51.93000