
TFM-110-01-S-D-WT | |
|---|---|
DigiKey Part Number | SAM8699-ND |
Manufacturer | |
Manufacturer Product Number | TFM-110-01-S-D-WT |
Description | CONN HEADER VERT 20POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-110-01-S-D-WT Models |
Category | Contact Length - Mating 0.131" (3.33mm) |
Mfr | Contact Length - Post 0.078" (1.98mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFM-110-01-L-D-WT | Samtec Inc. | 13,635 | SAM10116-ND | ¥24.73000 | Similar |
| M50-4701045 | Harwin Inc. | 185 | 952-1681-ND | ¥33.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.94000 | ¥29.94 |
| 25 | ¥27.48280 | ¥687.07 |
| 50 | ¥25.16560 | ¥1,258.28 |
| 100 | ¥23.25520 | ¥2,325.52 |
| 500 | ¥23.11464 | ¥11,557.32 |















