Similar
Similar
Similar
Similar
Similar

SFMC-110-L2-S-D-P-TR | |
|---|---|
DigiKey Part Number | SFMC-110-L2-S-D-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFMC-110-L2-S-D-P-TR |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-110-L2-S-D-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.185" (4.70mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87022-610LF | Amphenol CS (FCI) | 759 | 609-87022-610LF-ND | ¥25.39000 | Similar |
| 87022-610TRLF | Amphenol CS (FCI) | 0 | 87022-610TRLF-ND | ¥26.15041 | Similar |
| LPPB102NFSP-RC | Sullins Connector Solutions | 1,290 | S9007E-10-ND | ¥21.09000 | Similar |
| LPPB102NFSS-RC | Sullins Connector Solutions | 905 | S9006E-10-ND | ¥21.09000 | Similar |
| M50-3101045 | Harwin Inc. | 262 | 952-2344-ND | ¥31.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥35.36464 | ¥28,291.71 |



















