



T2M-110-01-L-D-SM-DS | |
|---|---|
DigiKey Part Number | SAM15818-ND |
Manufacturer | |
Manufacturer Product Number | T2M-110-01-L-D-SM-DS |
Description | CONN HEADER SMD 20POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T2M-110-01-L-D-SM-DS Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Mating Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.6A |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.46000 | ¥70.46 |
| 10 | ¥65.11400 | ¥651.14 |
| 25 | ¥61.55280 | ¥1,538.82 |
| 50 | ¥59.33060 | ¥2,966.53 |
| 100 | ¥48.90040 | ¥4,890.04 |
| 500 | ¥48.59158 | ¥24,295.79 |











